Kyocera LD18ZC104KAB2A technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0612 |
| Case Code (Metric) | 1632 |
| Package/Case | 0612 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Height | 1.27mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 10V |
| Weight | 0.000466oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LD18ZC104KAB2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.