
The LD205A473JAB2A is a 47nF C0G capacitor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 50V and a tolerance of 5%. The capacitor is packaged in a 2225 case and is available in tape and reel packaging. It is a surface mount device (SMD/SMT) with a length of 5.7mm and a width of 5mm.
Kyocera LD205A473JAB2A technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2225 |
| Dielectric | C0G |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | LD SERIES |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Weight | 0.009319oz |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera LD205A473JAB2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.