Kyocera LD20AA472KAB1A technical specifications.
| Capacitance | 4.7nF |
| Package/Case | 2220 |
| Dielectric | C0G |
| RoHS Compliant | No |
| Thickness | 3.3mm |
| Tolerance | 10% |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera LD20AA472KAB1A to view detailed technical specifications.
No datasheet is available for this part.