This Kyocera ceramic capacitor has a capacitance of 470 picofarads and a DC rated voltage of 4 kilovolts. It is available in a 2225 package with a termination of SMD/SMT. The operating temperature range is from -55°C to 125°C. The capacitor is not RoHS compliant and is packaged in bulk.
Kyocera LD20JA471JAB9A technical specifications.
| Capacitance | 470pF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2225 |
| Dielectric | C0G |
| Height | 3.3mm |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 4kV |
| Weight | 0.009319oz |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera LD20JA471JAB9A to view detailed technical specifications.
No datasheet is available for this part.