This Kyocera ceramic capacitor features a capacitance of 1.2nF and a dielectric of C0G. It is rated for a maximum operating temperature of 125°C and a DC rated voltage of 4kV. The capacitor is constructed in a flat form and has a termination of SMD/SMT. It is available in a 3640 package with a surface mount configuration and is packaged on tape and reel.
Kyocera LD40JA122KAB3A technical specifications.
| Capacitance | 1.2nF |
| Case Code (Imperial) | 3640 |
| Case Code (Metric) | 9110 |
| Package/Case | 3640 |
| Construction | Flat |
| Depth | 10.2mm |
| Dielectric | C0G |
| Height | 2.54mm |
| Length | 9.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Thickness | 2.54mm |
| Tolerance | 10% |
| DC Rated Voltage | 4kV |
| Width | 1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera LD40JA122KAB3A to view detailed technical specifications.
No datasheet is available for this part.