Kyocera LD40SC853KAB3A technical specifications.
| Capacitance | 85nF |
| Case Code (Imperial) | 3640 |
| Case Code (Metric) | 9110 |
| Package/Case | 3640 |
| Dielectric | X7R |
| Height | 2.54mm |
| Length | 9.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Thickness | 2.54mm |
| Tolerance | 10% |
| DC Rated Voltage | 1.5kV |
| Width | 1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera LD40SC853KAB3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.