Multilayer ceramic capacitor with 100nF capacitance and 6.3V voltage rating. Features X7S dielectric, 20% tolerance, and a 0204 (0510 Metric) surface mount case code. Operating temperature range spans -55°C to 125°C with a dissipation factor of 6.5%. This component is RoHS compliant and supplied in tape and reel packaging.
Kyocera LG126Z104MAT2S1 technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0204 |
| Case Code (Metric) | 0510 |
| Package/Case | 0204 |
| Construction | Flat |
| Dielectric | X7S |
| Dissipation Factor | 6.5% |
| Height | 0.8mm |
| Length | 0.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LG12 (LGA) |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LG126Z104MAT2S1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.