Kyocera LG126Z223MAT2S1\4K technical specifications.
| Capacitance | 22nF |
| Package/Case | 0204 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LG126Z223MAT2S1\4K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.