Kyocera LG126Z473MAT2S1 technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 0204 |
| Case Code (Metric) | 0510 |
| Package/Case | 0204 |
| Height | 0.55mm |
| Length | 0.02inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LG12 (LGA) |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LG126Z473MAT2S1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.