Kyocera LG224Z224MAT2S1 technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 0306 |
| Case Code (Metric) | 0816 |
| Package/Case | 0306 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | LG22 (LGA) |
| Tolerance | 20% |
| Voltage Rating | 4V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LG224Z224MAT2S1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.