Kyocera LG224Z474MAT2S1 technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 0306 |
| Case Code (Metric) | 0816 |
| Package/Case | 0306 |
| Dissipation Factor | 6.5% |
| Height | 0.55mm |
| Length | 0.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LG22 (LGA) |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LG224Z474MAT2S1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.