
Surface mount ceramic capacitor with 100nF capacitance and 6.3V DC rating. Features X7R dielectric, 20% tolerance, and a 0306 (0816 metric) case code. Operating temperature range from -55°C to 125°C, with a dissipation factor of 6.5%. Constructed with flat terminals for reliable SMD/SMT termination.
Kyocera LG226C104MAT2S1 technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0306 |
| Case Code (Metric) | 0816 |
| Package/Case | 0306 |
| Construction | Flat |
| Dielectric | X7R |
| Dissipation Factor | 6.5% |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 0.03inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 1 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Series | LG22 (LGA) |
| Terminal Pitch | 1.5mm |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LG226C104MAT2S1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.