This ceramic capacitor has a capacitance of 470nF and a voltage rating of 6.3V with a tolerance of 20%. It is constructed with a flat design and a dielectric of X5R. The capacitor is available in a package quantity of 4000 and is packaged in cut tape. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and is available in a surface mount package with a terminal pitch of 1.5mm.
Kyocera LG226D474MAT2S1 technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 0306 |
| Case Code (Metric) | 0816 |
| Package/Case | 0306 |
| Construction | Flat |
| Dielectric | X5R |
| Length | 0.03inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 1 |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LG22 (LGA) |
| Terminal Pitch | 1.5mm |
| Thickness | 0.022inch |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LG226D474MAT2S1 to view detailed technical specifications.
No datasheet is available for this part.