
The LG226Z104MAT2S1 is a 100nF ceramic capacitor from Kyocera with a voltage rating of 6.3V and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This surface mount capacitor is packaged in cut tape and is RoHS compliant. It features a flat construction with a dielectric of X7S and a terminal pitch of 1.5mm.
Kyocera LG226Z104MAT2S1 technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0306 |
| Case Code (Metric) | 0816 |
| Package/Case | 0306 |
| Construction | Flat |
| Dielectric | X7S |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | LG22 (LGA) |
| Terminal Pitch | 1.5mm |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LG226Z104MAT2S1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.