Kyocera LGC24D225MAT2S1 technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.55mm |
| Length | 0.081inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | LGC2 (LGA) |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 20% |
| Voltage Rating | 4V |
| Width | 0.052inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera LGC24D225MAT2S1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.