Kyocera LGC26D105MAT2S1 technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.55mm |
| Length | 2.06mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LGC2 (LGA) |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 1.32mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LGC26D105MAT2S1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.