Kyocera LMIP2016M1R0AT1R technical specifications.
| Package/Case | 2016 |
| Core Material | Ferrite |
| Height | 1mm |
| Inductance | 1uH |
| Length | 2mm |
| Max DC Current | 2.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LMIP |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LMIP2016M1R0AT1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.