
Surface mount fixed inductor with 33µH inductance and 20% tolerance. Features a ferrite core, 880mA current rating, and 230mΩ DC resistance. Operates from -40°C to 125°C and is RoHS compliant. Dimensions include a height of 4.5mm and a width of 0.205 inches.
Kyocera LMXN0605M330DTAS technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 880mA |
| DC Resistance (DCR) | 230mR |
| Height | 4.5mm |
| Height - Seated (Max) | 0.191inch |
| Inductance | 33uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.228inch |
| Max DC Current | 880mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 880mA |
| RoHS Compliant | Yes |
| Series | LMXN |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LMXN0605M330DTAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.