The LMXN0705M4R7CTAS is a 4.7uH inductor from Kyocera with a maximum operating temperature of 125°C and a maximum DC current of 1.5A. It has a DC resistance of 90mR and a tolerance of 20%. The inductor is unshielded and available in tape and reel packaging. Operating temperatures range from -40°C to 125°C. The device is RoHS compliant.
Kyocera LMXN0705M4R7CTAS technical specifications.
| DC Current | 1.5A |
| DC Resistance (DCR) | 90mR |
| Depth | 4.45mm |
| Inductance | 4.7uH |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 0.09R |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LMXN0705M4R7CTAS to view detailed technical specifications.
No datasheet is available for this part.
