Kyocera LMXN0906M220BTAS technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 250mR |
| Height | 5mm |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Series | LMXN |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LMXN0906M220BTAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.