Kyocera LMXN1310M4R7CTAS technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 36mR |
| Height | 3mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Length | 12.95mm |
| Max DC Current | 4.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Saturation Current | 4.2A |
| Series | LMXN |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LMXN1310M4R7CTAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.