Kyocera LMXN1310M680CTAS technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 220mR |
| Height | 3mm |
| Height - Seated (Max) | 0.25inch |
| Inductance | 68uH |
| Inductance Tolerance | 20% |
| Length | 0.56inch |
| Max DC Current | 1.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Saturation Current | 1.2A |
| Series | LMXN |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LMXN1310M680CTAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.