Kyocera LMXN13E9M680CTAS technical specifications.
| DC Current | 1.4A |
| DC Resistance (DCR) | 200mR |
| Depth | 9.4mm |
| Inductance | 68uH |
| Inductance Tolerance | 20% |
| Length | 12.95mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 400mA |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LMXN13E9M680CTAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.