Kyocera LMXN1915M680CTAS technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 3.5A |
| DC Resistance (DCR) | 130mR |
| Depth | 15.24mm |
| Inductance | 68uH |
| Inductance Tolerance | 20% |
| Length | 18.54mm |
| Max DC Current | 3.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 3.5A |
| Series | LMXN |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LMXN1915M680CTAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.