Shielded, surface mount fixed inductor with 470µH inductance and 20% tolerance. Features a ferrite core, 1.8Ω DC resistance, and a maximum DC current rating of 190mA. Operating temperature range is -40°C to 85°C, with a Q factor of 40 at 100kHz. Dimensions are 6.6mm length, 4.45mm width, and 2.92mm height. RoHS compliant and lead-free.
Kyocera LMXS0704M471DTAS technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.8R |
| Height | 2.92mm |
| Inductance | 470uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max DC Current | 190mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 40 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 190mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4MHz |
| Series | LMXS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LMXS0704M471DTAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.