
Shielded, surface mount fixed inductor with 68µH inductance and 20% tolerance. Features a 400mA current rating, 290mΩ DC resistance, and ferrite core. Operates within a -40°C to 85°C temperature range. Dimensions include a 2.92mm height and 0.175-inch width.
Kyocera LMXS0704M680DTAS technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 400mA |
| DC Resistance (DCR) | 290mR |
| Height | 2.92mm |
| Height - Seated (Max) | 0.115inch |
| Inductance | 68uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.26inch |
| Max DC Current | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Q Factor | 40 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 400mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 15MHz |
| Series | LMXS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.175inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LMXS0704M680DTAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.