Kyocera LMXS07E7M470FTAS technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 150mR |
| Height | 3.2mm |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 7mm |
| Max DC Current | 750mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 750mA |
| RoHS Compliant | Yes |
| Series | LMXS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LMXS07E7M470FTAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.