Kyocera LMXS101DN150LTAS technical specifications.
| Height | 3.8mm |
| Inductance | 15uH |
| Inductance Tolerance | 30% |
| Length | 10.5mm |
| Max DC Current | 3.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.6A |
| RoHS Compliant | Yes |
| Series | LMXS SERIES |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LMXS101DN150LTAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
