
Shielded surface mount fixed inductor with 33µH inductance and 20% tolerance. Features a ferrite core, 2.7A current rating, and 97mΩ DC resistance. Operates within a temperature range of -40°C to 125°C. Dimensions include a 4.5mm height and 0.492-inch length and width.
Kyocera LMXS1212M330HTAS technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.7A |
| DC Resistance (DCR) | 97mR |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 33uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.492inch |
| Max DC Current | 2.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.7A |
| RoHS Compliant | Yes |
| Series | LMXS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LMXS1212M330HTAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.