
The LP0603A0902ANTR is a surface mount EMI filter from Kyocera with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a bandwidth of 25MHz and an impedance of 50R. This lead-free filter is packaged in a 0603 case and is available on tape and reel. The filter is RoHS compliant and has a series designation of LP0603.
Kyocera LP0603A0902ANTR technical specifications.
| Bandwidth | 25MHz |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Frequency | 902.5MHz |
| Impedance | 50R |
| Insertion Loss | 0.35dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LP0603 |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LP0603A0902ANTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.