Kyocera LP0603A0947ANTR\500 technical specifications.
| Bandwidth | 25MHz |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Frequency | 947.5MHz |
| Impedance | 50R |
| Insertion Loss | 0.35dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | LP0603 |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LP0603A0947ANTR\500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.