
The LP0603A1747ANTR is a surface mount EMI filter from Kyocera with a bandwidth of 75MHz and impedance of 50 ohms. It operates over a temperature range of -40°C to 85°C and is packaged in a 0603 case. This lead-free component is RoHS compliant and available in tape and reel packaging.
Kyocera LP0603A1747ANTR technical specifications.
| Bandwidth | 75MHz |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Frequency | 1.748GHz |
| Height | 0.028inch |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LP0603 |
| Termination | SMD/SMT |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LP0603A1747ANTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.