
The LP0603A1842ANTR is a 0603 SMD/SMT filter from Kyocera with a bandwidth of 75MHz and a frequency of 1.843GHz. It has an impedance of 50R and an insertion loss of 0.3dB. The component is lead free and RoHS compliant, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in tape and reel and has a surface mount package.
Kyocera LP0603A1842ANTR technical specifications.
| Bandwidth | 75MHz |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Frequency | 1.843GHz |
| Height | 0.028inch |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LP0603 |
| Termination | SMD/SMT |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LP0603A1842ANTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.