Kyocera LP0805A0947ASTR technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Frequency | 947MHz |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LP0805A0947ASTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.