Kyocera LP0805A1890AWTR technical specifications.
| Bandwidth | 20MHz |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Frequency | 1.89GHz |
| Insertion Loss | 0.3dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LP0805 |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera LP0805A1890AWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.