Kyocera LP0805A1960ASTR technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LP0805A1960ASTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.