Kyocera LP0805A2150AWTR\500 technical specifications.
| Bandwidth | 275MHz |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Frequency | 2.15GHz |
| Insertion Loss | 0.3dB |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | LP0805 |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LP0805A2150AWTR\500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.