Kyocera LP0805A3500AW technical specifications.
| Bandwidth | 200MHz |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Frequency | 3.5GHz |
| Insertion Loss | 0.3dB |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | LP0805 |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LP0805A3500AW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
