Kyocera LSFA02-440-400K0 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -10 |
| Width | 4.5 |
| Length | 11 |
| Number of Functions | 1 |
| Height | 3 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kyocera LSFA02-440-400K0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.