Kyocera LSFB19-426-400 K0 technical specifications.
| Type | RF |
| Typical Center Frequency | 426.081MHz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 3.5dB |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kyocera LSFB19-426-400 K0 to view detailed technical specifications.
No datasheet is available for this part.