Kyocera LSFB20-469-001M0 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -10 |
| Width | 5 |
| Length | 7 |
| Number of Functions | 1 |
| Height | 1.8 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kyocera LSFB20-469-001M0 to view detailed technical specifications.
No datasheet is available for this part.