Kyocera LSFB54-380-004M0 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 6 |
| Min Operating Temperature | -20 |
| Width | 3.2 |
| Length | 5 |
| Number of Functions | 1 |
| Manufacturer Series | LSFB54-380-004M0 |
| Height | 1.5 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kyocera LSFB54-380-004M0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.