Kyocera LT02YC103KAT2C technical specifications.
| Capacitance | 10nF |
| Package/Case | 0402 |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Series | LT |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LT02YC103KAT2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.