Kyocera LT02ZC223KAT2C technical specifications.
| Capacitance | 22nF |
| Package/Case | 0402 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Series | LT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LT02ZC223KAT2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.