Surface mount ceramic capacitor with 4.7uF capacitance and 4V DC rating. Features X5R dielectric, 20% tolerance, and a 0603 (1608 metric) case size. Operating temperature range from -55°C to 85°C. RoHS compliant and lead-free.
Kyocera LT034D475MAT2S technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | X5R |
| Height | 560um |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LT |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LT034D475MAT2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.