Kyocera LT053G104ZAT2S technical specifications.
| Capacitance | 100nF |
| Package/Case | 0805 |
| Dielectric | Y5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Series | LT |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LT053G104ZAT2S to view detailed technical specifications.
No datasheet is available for this part.