Kyocera LT103D106KAT4H technical specifications.
| Capacitance | 10uF |
| Package/Case | Ceramic |
| Dielectric | X5R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LT103D106KAT4H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.