Kyocera M39014/01-1535V technical specifications.
| Capacitance | 10nF |
| Lead Free | Lead Free |
| Tolerance | 10% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera M39014/01-1535V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.