Kyocera M39014/01-1553V technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Failure Rate | 0.01% |
| Lead Free | Lead Free |
| Lead/Base Style | Formed Leads |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | Military, MIL-PRF-39014, CKR05 |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera M39014/01-1553V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.