Radial ceramic capacitor with 100nF capacitance and 50V voltage rating. Features X7R dielectric, 10% tolerance, and a low 0.001% failure rate. Operates across a wide temperature range from -55°C to 125°C. Designed for through-hole mounting with formed leads and supplied in bulk packaging.
Kyocera M39014/01-1593 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Failure Rate | 0.001% |
| Lead/Base Style | Formed Leads |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | Military, MIL-PRF-39014, CKR05 |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera M39014/01-1593 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.